
2W DC-DC Converter, 15V output voltage, 132mA max output current. Features Short Circuit Protection (SCP) and 4kV isolation voltage. Operates from 10.8V to 13.2V input, with a nominal input of 12V. SIP package, through-hole mount, 84% efficiency. Dimensions: 19.65mm L x 7.05mm W x 10.2mm H. Operating temperature range: -40°C to 85°C.
Sign in to ask questions about the Recom RKZ-1215S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RKZ-1215S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RKZ |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-1215S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.