The RKZ-2415S is an industrial DC/DC converter with a single output, operating within a temperature range of -40 to 85 degrees Celsius. It has a 4-terminal design and a JEDEC package code of R-XSMA-T4. The converter measures 7.05mm in width and 19.65mm in length. It is designed for board mount applications and has a temperature grade of industrial.
Sign in to ask questions about the Recom RKZ-2415S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RKZ-2415S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKZ-2415S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.