The RLS-186 is a wirewound inductor with a type of power inductance, featuring a tolerance of 10% and an inductance test frequency of 100K. It has a maximum DC current rating of 1.89A and a typical temperature rise of 40C. The inductor measures 8.1mm in length, 5.5mm in height, and 7.3mm in depth. It operates within a temperature range of -40C to 105C.
Checking distributor stock and pricing after the page loads.
Recom RLS-186 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.89A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.14(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.1Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |