The RLS-186-R is a wirewound power inductor with a nominal inductance of 18uH and a tolerance of 10%. It has a maximum DC current rating of 1.89A and a maximum DC resistance of 0.1 ohms. The inductor has a typical temperature rise of 40 degrees Celsius and a maximum operating temperature range of -40 to 105 degrees Celsius. It measures 8.1mm in length, 5.5mm in height, and 7.3mm in depth.
Checking distributor stock and pricing after the page loads.
Recom RLS-186-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.89A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.14(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.1Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |