Inductor Power Unshielded Wirewound 68uH 10% 100KHz 0.99A 0.28Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Recom RLS-686-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.99A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.05(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.28Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |