
Isolated DC-DC converter, 5V nominal output voltage, 50mA output current, and 250mW maximum output power. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 4.5V to 5.5V DC input voltage range, achieving 72% efficiency. Packaged in a SIP for through-hole PCB mounting, with dimensions of 11.5mm length, 6mm width, and 10mm height.
Recom RM-0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 11.5mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 250mW |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
