The RM-0505S/H is an industrial DC/DC converter with a single output and a maximum operating temperature of 85°C. It has a JEDEC package code of R-XSMA-T4 and is available in a SIP4 package type. The converter operates within an input voltage range of 13.5 to 16.5V and has a maximum load regulation of 15. The device is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-0505S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RM-0505S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.