Isolated DC-DC converter, 5V output voltage, 50mA output current, and 250mW output power. Features short-circuit protection (SCP) and 2kV isolation voltage. Operates with input voltage ranging from 4.5V to 5.5V, with a nominal input of 5V. This SIP package component offers 72% efficiency and is RoHS compliant.
Sign in to ask questions about the Recom RM-0505S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RM-0505S/HP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 6mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-0505S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.