
0.25W DC/DC converter in a SIP package, featuring 5V nominal input and 5V nominal output voltage. This isolated power management IC delivers up to 50mA output current with 250mW maximum output power. It offers 1kV isolation voltage and operates within a -40°C to 85°C temperature range. The through-hole mount component boasts 72% efficiency and includes short-circuit protection (SCP).
Recom RM-0505S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 11.5mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 250mW |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-0505S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
