The Recom RM-0509S is an industrial DC/DC converter with a single output and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum input voltage of 16.5V and a minimum input voltage of 13.5V. The converter has four terminals and is packaged in a SIP-4 format.
Recom RM-0509S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RM-0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.