
9V DC-DC Converter, 250mW output power, featuring a SIP package for through-hole mounting. Operates with input voltages from 4.5V to 5.5V, delivering a stable 9V output at up to 28mA. Achieves 72% efficiency and includes short-circuit protection (SCP). Designed for a wide temperature range of -40°C to 85°C with 2kV isolation voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-0509S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-0509S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
