
250mW DC-DC converter with a 12V output voltage, designed for 5V nominal input. Features 72% efficiency and 2kV isolation voltage, with short-circuit protection (SCP). This through-hole mounted component operates from -40°C to 85°C and is RoHS compliant. Packaged in a SIP case with dimensions of 11.5mm x 6mm x 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-0512S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-0512S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
