
Isolated DC DC Converter with 12V output voltage and 250mW output power. Features include Short Circuit Protection (SCP) and a 2kV isolation voltage. Operates with a 4.5V to 5.5V input voltage range, delivering up to 21mA output current. This SIP package component is designed for through-hole mounting, with dimensions of 11.5mm length, 6mm width, and 10mm height, and a weight of 1.4g. It offers 72% efficiency and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-0512S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-0512S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.