
12V DC-DC converter with 250mW output power, featuring a single output and 72% efficiency. This SIP package component operates with a 4.5V to 5.5V input range, nominal 5V, and provides a regulated 12V output up to 21mA. It offers 1kV isolation voltage and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free and RoHS compliant device has a compact footprint with dimensions of 11.5mm (L) x 6mm (W) x 10mm (H) and a weight of 1.4g, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-0512S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-0512S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
