This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a maximum load regulation of 10 and is available in a SIP-4 package type. The converter is designed for board mount applications and has a terminal position of single.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-0515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RM-0515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.