
Isolated DC-DC converter with 5V nominal output voltage and 50mA maximum output current, delivering 250mW of power. Features Short Circuit Protection (SCP) and a 1kV isolation voltage. Operates within a 10.8V to 13.2V DC input range, with a nominal input of 12V. Through-hole mounting in a SIP package, measuring 11.5mm x 6mm x 10mm. Achieves 72% efficiency and operates from -40°C to 85°C.
Recom RM-1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 11.5mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 250mW |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
