Through-hole mounted DC-DC converter with 9V output voltage and 250mW output power. Features 72% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a 10.8V to 13.2V input voltage range, with a nominal input of 12V. Compact SIP package measuring 6mm x 11.5mm x 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-1209S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1209S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
