
15V DC-DC Converter, 250mW output power, featuring a single 15V output with 17mA maximum output current. This SIP package component offers 76% efficiency and 1kV isolation voltage, operating within a -40°C to 85°C temperature range. Designed for through-hole mounting, it supports a nominal input voltage of 12V, with a range of 10.8V to 13.2V. Short-circuit protection (SCP) is included, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-1215S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 10mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 17mA |
| Output Power | 250mW |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1215S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
