
The RM-1215S/HP is a DC/DC controller with a nominal input voltage of 12V and a maximum output voltage of 15V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is packaged in a SIP format with a height of 10mm and a width of 6mm. It is RoHS compliant and features an efficiency of 76%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-1215S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1215S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
