
DC/DC Controller & Regulator, 250mW output power, featuring a 5V output voltage and 50mA max output current. Operates with a 15V nominal input voltage, accepting a range from 13.5V to 16.5V. Offers 1kV isolation voltage and 72% efficiency. Packaged in a SIP for through-hole mounting, with dimensions of 11.5mm length, 6mm width, and 10mm height. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
Recom RM-1505S technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
