
5V DC-DC Converter, 250mW output power, featuring 50mA output current and 72% efficiency. This SIP-packaged power management IC operates with a 13.5V to 16.5V input voltage range, nominal 15V, and provides 2kV isolation. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RM-1505S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1505S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
