Board mount DC/DC converter with 5V output voltage and 250mW output power. Features include short-circuit protection (SCP), 2kV isolation voltage, and a 72% efficiency. Operates within a -40°C to 85°C temperature range, with a 13.5V to 16.5V input voltage range and a nominal input of 15V. Packaged in a SIP with through-hole mounting, this lead-free and RoHS compliant component measures 11.5mm x 6mm x 10mm and weighs 1.4g.
Recom RM-1505S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1505S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
