DC DC Converter, 9V output voltage, 250mW output power, and 28mA maximum output current. Features short-circuit protection (SCP) and 2kV isolation voltage. Operates with a nominal input voltage of 15V, a range of 13.5V to 16.5V, and achieves 72% efficiency. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component has dimensions of 11.5mm (L) x 6mm (W) x 10mm (H) and a weight of 1.4g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-1509S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1509S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
