
9V DC-DC Converter, 250mW output power, featuring a single output with a maximum output current of 28mA. This SIP package component operates with an input voltage range of 13.5V to 16.5V, nominal 15V, and offers 1kV isolation voltage. With 72% efficiency and short-circuit protection (SCP), it is designed for through-hole mounting and operates across a temperature range of -40°C to 85°C. The lead-free, RoHS-compliant device has dimensions of 11.5mm (L) x 6mm (W) x 10mm (H) and a weight of 1.4g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-1509S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1509S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
