The RM-1515S/HP DC/DC controller from Recom is a 0.25W device with a nominal input voltage of 15V and an output voltage of 15V. It features a high efficiency of 76% and is RoHS compliant. The device is packaged in a SIP format and is designed for through hole mounting. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 17mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-1515S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1515S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
