
15V DC-DC Converter, 250mW output power, featuring a single output and 76% efficiency. This SIP package power management IC operates with an input voltage range of 13.5V to 16.5V, a nominal input of 15V, and provides a regulated 15V output. It offers 1kV isolation voltage, short-circuit protection (SCP), and is lead-free and RoHS compliant. Designed for through-hole mounting, this component has dimensions of 11.5mm (L) x 6mm (W) x 10mm (H) and a weight of 1.4g, with an operating temperature range of -40°C to 85°C.
Recom RM-1515S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1515S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
