
Isolated DC/DC converter with 5V output voltage and 50mA output current, delivering 250mW maximum output power. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V DC. This SIP package component offers 72% efficiency and is designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 6mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 250mW |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
