
5V DC-DC Converter, 250mW output power, featuring a single 5V output with a maximum output current of 50mA. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V, and offers 72% efficiency. Includes short-circuit protection (SCP) and 2kV isolation voltage. Packaged in a SIP case for through-hole mounting, with dimensions of 11.5mm length, 6mm width, and 10mm height. This lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RM-2405S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-2405S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
