
Through-hole mounted DC-DC converter with a 9V nominal output voltage and 250mW maximum output power. Features a 72% efficiency and 1kV isolation voltage, operating within a -40°C to 85°C temperature range. Maximum input voltage is 26.4V DC, with a maximum output current of 28mA. SIP package, lead-free, and RoHS compliant.
Recom RM-2409S technical specifications.
| Package/Case | SIP |
| Depth | 11.5mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Power | 250mW |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-2409S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
