
Through-hole mount DC-DC controller and regulator, featuring a 9V output voltage and 250mW output power. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V, and delivers a maximum output current of 28mA. Achieves 72% efficiency with 1kV isolation voltage and includes short-circuit protection (SCP). Encased in a SIP package measuring 11.5mm x 6mm x 10mm, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Recom RM-2409S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-2409S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
