
12V DC-DC Converter with 250mW output power, featuring 1kV isolation voltage and 72% efficiency. This SIP package device operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V, and delivers a maximum output current of 21mA. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates within a temperature range of -40°C to 85°C. The compact dimensions (11.5mm L x 6mm W x 10mm H) and lead-free, RoHS-compliant construction make it suitable for various electronic applications.
Sign in to ask questions about the Recom RM-2412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RM-2412S technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-2412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
