
12V DC-DC Converter, 250mW output power, featuring 21mA maximum output current and 72% efficiency. This SIP package component offers 2kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. Designed for through-hole mounting, it supports a nominal input voltage of 24V, with a maximum input voltage of 26.4V. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RM-2412S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RM-2412S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 21mA |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-2412S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
