
15V DC-DC Converter, 250mW output power, featuring a single output and SIP package for through-hole mounting. Operates with an input voltage range of 21.6V to 26.4V, nominal 24V, delivering 15V at up to 17mA. Achieves 76% efficiency with 2kV isolation voltage and short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for operation between -40°C and 85°C.
Recom RM-2415S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-2415S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
