
12V DC-DC Converter, 250mW output power, featuring a single 12V output and a maximum output current of 21mA. This SIP package device operates with a nominal input voltage of 3.3V, ranging from 3V to 3.6V, and offers 2kV isolation voltage. With 72% efficiency and short-circuit protection (SCP), it is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. The compact dimensions (11.5mm L x 6mm W x 10mm H) and lead-free, RoHS-compliant construction make it suitable for various power management applications.
Recom RM-3.312S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-3.312S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
