
Board mount DC/DC converter, 1.25W output power, featuring a 5V nominal input and 5V regulated output. Delivers up to 250mA with 72% efficiency and 2kV isolation voltage. Operates across a -40°C to 85°C temperature range and includes short-circuit protection. Housed in a DIP package for through-hole mounting, this lead-free, RoHS-compliant component offers a compact solution.
Recom RN-0505S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 5V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0505S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.