
DC DC Converter, 7V output voltage, 1.25W output power, and 180mA max output current. Features 75% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Packaged in a DIP through-hole mount, this RoHS compliant component has dimensions of 12.6mm length, 10.1mm width, and 7.62mm height, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RN-0507S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RN-0507S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0507S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.