DC/DC Controller & Regulator, 1.25W output power, featuring a 24V output voltage and 52mA output current. Operates with a 4.5V to 5.5V input voltage range, nominal 5V input. Offers 85% efficiency and 1kV isolation voltage, with built-in short-circuit protection (SCP). Packaged in a lead-free DIP for through-hole mounting, with dimensions of 12.6mm (L) x 10.1mm (W) x 7.62mm (H).
Recom RN-0524S technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 52mA |
| Output Power | 1.25W |
| Output Voltage | 24V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RN |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0524S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.