
DC DC Converter, 1.25W output power, featuring a 24V single output voltage and 52mA maximum output current. This through-hole mounted component operates with a 4.5V to 5.5V input voltage range, nominal 5V, and offers 85% efficiency. It provides 2kV isolation voltage and includes short-circuit protection (SCP). The converter is housed in a DIP package, is lead-free, RoHS compliant, and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 52mA |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |