
The RN-0524S/HP DC/DC controller is a 1.25W device with an efficiency of 85% and features SCP. It operates within a temperature range of -40°C to 85°C and is packaged in a DIP case for through-hole mounting. The device is RoHS compliant and has a nominal input voltage of 5V, with a maximum output voltage of 24V and a maximum output current of 52mA.
Recom RN-0524S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0524S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
