
Isolated DC/DC Converter, 1.25W, 5V output voltage, 250mA output current, 24V nominal input voltage, 1kV isolation voltage. Features short-circuit protection (SCP), through-hole mounting in a DIP package. Operates from 21.6V to 26.4V input, with 72% efficiency and a maximum operating temperature of 85°C.
Recom RN-2405S technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 7.62mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 1.25W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 1.25W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RN |
| Voltage - Output 1 | 5V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
