
Board mount DC-DC converter with 5V output voltage and 1.25W maximum output power. Features 250mA maximum output current, 1kV isolation voltage, and short-circuit protection (SCP). Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V, and offers 72% efficiency. Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component measures 12.6mm x 10.1mm x 7.62mm and weighs 1.9g.
Recom RN-2405S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 5V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-2405S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.