1.25W DC-DC Converter with 9V output voltage, featuring a single output and a maximum output current of 140mA. This through-hole mounted component operates within an input voltage range of 21.6V to 26.4V, with a nominal input of 24V. It offers 2kV isolation voltage and 80% efficiency, with short-circuit protection (SCP). The converter is housed in a DIP package, measuring 12.6mm in length, 10.1mm in width, and 7.62mm in height, with a weight of 1.9g. It is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RN-2409S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RN-2409S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-2409S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.