
12V DC-DC converter with 1.25W maximum output power and 104mA output current. Features a fixed output voltage, 82% efficiency, and 1kV isolation voltage. Operates within a -40°C to 85°C temperature range and includes short-circuit protection (SCP). Packaged in a DIP through-hole mount with lead-free construction.
Recom RN-2412S technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 104mA |
| Depth | 12.6mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 104mA |
| Max Output Power | 1.25W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 104mA |
| Output Power | 1.25W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 12V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
