
15V DC-DC Converter, 1.25W output power, 84mA output current. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates with a nominal input voltage of 24V DC, ranging from 21.6V to 26.4V DC. Through-hole mounted in a DIP package with dimensions of 12.6mm (L) x 10.1mm (W) x 7.62mm (H). Offers 84% efficiency and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RN-2415S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RN-2415S technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1.25W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1.25W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-2415S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.