
15V DC-DC Converter with 1.25W output power, featuring 84% efficiency and 84mA maximum output current. This through-hole mounted component operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V. It offers 2kV isolation voltage and includes short-circuit protection (SCP). The converter is housed in a DIP package, measures 12.6mm in length, 10.1mm in width, and 7.62mm in height, weighing 1.9g. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Recom RN-2415S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-2415S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
