
DC/DC Controller & Regulator, 1.25W output power, featuring a fixed 24V output voltage and 52mA maximum output current. Operates with a 21.6V to 26.4V input voltage range, nominal 24V, and offers 85% efficiency. Provides 1kV isolation voltage and includes short-circuit protection (SCP). Packaged in a through-hole DIP with dimensions of 12.6mm (L) x 10.1mm (W) x 7.62mm (H), operating from -40°C to 85°C.
Sign in to ask questions about the Recom RN-2424S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RN-2424S technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 52mA |
| Output Power | 1.25W |
| Output Voltage | 24V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-2424S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.