
1W DC/DC Converter with 15V output voltage and 66mA output current. Features 1kV isolation voltage and 84% efficiency. Operates from a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component offers short-circuit protection (SCP).
Sign in to ask questions about the Recom RNM-0515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RNM-0515S technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 66mA |
| Depth | 6.8mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM |
| Voltage - Output 1 | 15V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-0515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
