
Isolated DC-DC converter with 12V nominal output voltage and 1W maximum output power. Features include 12V nominal output, 83mA output current, and 78% efficiency. Operates with input voltages from 10.8V to 13.2V DC, offering 1kV isolation voltage. Packaged in a DIP through-hole mount, this component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Recom RNM-1212S technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Depth | 8.3mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.