The RNM-1212S/H is an industrial DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and a single function, with a maximum load regulation of 10. The converter has a dual terminal position and is available in a DIP-6/4 package. It is suitable for board mount applications.
Sign in to ask questions about the Recom RNM-1212S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RNM-1212S/H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T4 |
| Width | 7.62 |
| Length | 8.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RNM-1212S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.