1W DC/DC Converter with 12V output voltage, featuring a 78% efficiency and 1W maximum power dissipation. This through-hole mounted integrated circuit offers 2kV isolation voltage and short-circuit protection (SCP). Operating within a 10.8V to 13.2V input voltage range, it delivers a stable 12V output at up to 83mA. Packaged in a DIP case, this lead-free and RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Recom RNM-1212S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-1212S/HP to view detailed technical specifications.
No datasheet is available for this part.